Connector Headers and PCB Receptacles
0015453532
Conn Socket Strip RCP 32 POS 2.54mm Solder ST Top Entry SMD C-Grid Tray
MolexOther Part Names : 15453532
Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
32
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
2.5/Contact
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Tray
Product Length (mm)
40.61
Product Depth (mm)
6.75
Product Height (mm)
9.35
Tradename
C-Grid
Mounting
Surface Mount
Family/Series
71395
ALIAS
0015453532, 0713950132, 713950132
ROHS Version
2011/65/EU
We don't have prices now, please check later
Order Quantity

