Connector Discrete Wire Housing
0003091049
Conn Housing RCP 4 POS 5.03mm Crimp ST Cable Mount Natural Bag
MolexYou may be eligible for better pricing on this part. Login in to check
Other Part Names : 03091049
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
4
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
5.03
Body Orientation
Straight
Maximum Current Rating (A)
11/Contact
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
1.911
Product Length (mm)
11
Product Height (mm)
26.2
Mounting
Cable Mount
Family/Series
2163
ALIAS
0003091049, 2163-R1
ROHS Version
2011/65/EU, 2015/863
Order Quantity

