You may be eligible for better pricing on this part. Login in to check
Produktspezifikationen
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Small Signal
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
20
Maximum Gate-Source Voltage (V)
±8
Maximum Gate Threshold Voltage (V)
1
Operating Junction Temperature (°C)
150
Maximum Continuous Drain Current (A)
0.1
Maximum Gate-Source Leakage Current (nA)
10000
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
3500@4.5V
Typical Input Capacitance @ Vds (pF)
7.1@10V
Typical Reverse Transfer Capacitance @ Vds (pF)
1.7@10V
Minimum Gate Threshold Voltage (V)
0.3
Typical Output Capacitance (pF)
3.3
Maximum Power Dissipation (mW)
150
Typical Fall Time (ns)
38
Typical Rise Time (ns)
4
Typical Turn-Off Delay Time (ns)
20
Typical Turn-On Delay Time (ns)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Typical Drain-Source Resistance @ 25°C (mOhm)
2500@4.5V, 3000@2.5V, 3800@1.8V, 4500@1.5V, 6000@1.2V
Maximum Positive Gate-Source Voltage (V)
8
Maximum Pulsed Drain Current @ TC=25°C (A)
0.4
Maximum Diode Forward Voltage (V)
1.2
Mounting
Surface Mount
Package Height
0.45
Package Width
0.8
Package Length
1.2
PCB changed
3
Standard Package Name
SOT
Supplier Package
VMT
Pin Count
3
Lead Shape
Flat
Bestellmenge

