Microcontrollers - MCUs
PIC18F97J60-I/PF
MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray
Microchip TechnologyMöglicherweise haben Sie Anspruch auf einen besseren Preis für dieses Produkt. Melden Sie sich an, um dies zu prüfen.
Produktspezifikationen
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.15
Automotive
No
PPAP
No
Family Name
PIC18
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
41.667
Maximum Clock Frequency (MHz)
41.667
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
128KB
RAM Size
3808B
Maximum Expanded Memory Size
64KB
Programmability
Yes
Interface Type
Ethernet/I2C/SPI/USART
Number of I/Os
70
No. of Timers
5
PWM
5
Number of ADCs
1
ADC Channels
16
ADC Resolution (bit)
10
LCD Segments
8192
USART
2
UART
0
USB
0
SPI
2
I2C
2
I2S
0
CAN
0
Ethernet
1
Number of Watchdog Timers
1
Analog Comparators
2
Minimum Operating Supply Voltage (V)
1.7, 2
Typical Operating Supply Voltage (V)
1.8, 2.5, 3.3
Maximum Operating Supply Voltage (V)
2.7, 3.6, 3.9
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100
Lead Shape
Gull-wing
Family/Series
PIC18F97J60
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
90
MSL
1
Bestellmenge

