Arrow Electronic Components Online
IPT60R022S7XTMA1|INFINEON|simage
IPT60R022S7XTMA1|INFINEON|limage
MOSFETs

IPT60R022S7XTMA1

Trans MOSFET N-CH 600V 23A 9-Pin(8+Tab) HSOF T/R

Infineon Technologies AG
Datenblätter 

Möglicherweise haben Sie Anspruch auf einen besseren Preis für dieses Produkt. Melden Sie sich an, um dies zu prüfen.

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Seven Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    600
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Gate Threshold Voltage (V)
    4.5
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    23
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    5
  • Maximum Drain-Source Resistance (mOhm)
    22@12V
  • Typical Gate Charge @ Vgs (nC)
    150@12V
  • Typical Gate to Drain Charge (nC)
    49
  • Typical Gate to Source Charge (nC)
    31
  • Typical Reverse Recovery Charge (nC)
    9000
  • Typical Input Capacitance @ Vds (pF)
    5639@300V
  • Minimum Gate Threshold Voltage (V)
    3.5
  • Typical Output Capacitance (pF)
    89
  • Maximum Power Dissipation (mW)
    390000
  • Typical Fall Time (ns)
    9
  • Typical Rise Time (ns)
    4
  • Typical Turn-Off Delay Time (ns)
    150
  • Typical Turn-On Delay Time (ns)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    20@12V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    375
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    62
  • Typical Diode Forward Voltage (V)
    0.82
  • Typical Gate Plateau Voltage (V)
    5.4
  • Typical Reverse Recovery Time (ns)
    460
  • Typical Gate Threshold Voltage (V)
    4
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    10.38
  • Package Length
    9.8
  • PCB changed
    8
  • Tab
    Tab
  • Standard Package Name
    SO
  • Supplier Package
    HSOF
  • Pin Count
    9
  • Family/Series
    IPT60R022S7
  • ALIAS
    SP003330410
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2000
  • MSL
    1
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen