Arrow Electronics Components Online

LT8418: 100V Half-Bridge GaN Driver with Smart Integrated Bootstrap Switch

Power Management02 7月 2024
An engineer is seen working with a robotic arm in a modern industrial environment. The workspace features advanced machinery, control panels, and automated systems. The engineer is using a handheld device to interact with the equipment.
View all articles

The LT8418 provides strong current sourcing/sinking capability with 0.6Ω pull-up and 0.2Ω pull-down resistance. It also integrates smart integrated bootstrap switch to generate a balanced bootstrap voltage from VCC with a minimum dropout voltage.

The LT8418 provides split gate drivers to adjust the turn-on and turn-off slew rates of GaN FETs to suppress ringing and optimize EMI performance. All driver inputs and outputs have default low-state to prevent GaN FETs from false turn-on. The inputs of the LT8418, INT, and INB are independent and TTL logic compatible. Meanwhile, the LT8418 performs with a fast propagation delay of 10ns and maintains an excellent delay matching of 1.5ns between the top and bottom channels, making it suitable for high-frequency DC-DC converters, motor drivers, and class-D audio amplifiers. In addition, the LT8418 employs the WLCSP package to minimize parasitic inductance, enabling its wide use in high-performance and high-power density applications.

Key Features and Benefits

  • Half-Bridge Gate Driver for GaN FETs

  • 0.6Ω Pull-Up Resistance at Top Gate Driver

  • 0.2Ω Pull-Down Resistance at Bottom Gate Driver

  • 4A Peak Source, 8A Peak Sink Current Capability

  • Smart Integrated Bootstrap Switch

  • Split-Gate-Driver to Adjust Turn-On/Turn-Off Strength

  • Default Low-State for All Driver Inputs and Outputs

  • Maximum 15V Voltage Rating at INT and INB Inputs

  • Independent INT, INB Inputs with TTL Logic Compatible

  • Fast Propagation Delay: 10ns (Typical)

  • Propagation Delay Matching: 1.5ns (Typical)

  • Balanced Driver Supply Voltage: VBST ≈ VCC = 3.85V – 5.5V

  • Undervoltage and Overvoltage Lockout Protections

  • Small 12-Ball WLCSP Package

Applications

  • High Frequency DC-DC Switching Power Converters

  • Half-Bridge, Full-Bridge, Push-Pull Converters

  • Data Center Power Supplies

  • Motor Drivers, Class-D Audio Amplifiers

  • Consumer, Industrial, and Automotive

Evaluation Board

The LT8418 can be evaluated with the EVAL-LT8418-BZ or the EVAL-LT8418-AZ.

Block Diagrams and Tables

An optical illusion consisting of twelve black dots arranged at the intersections of a square grid. The illusion plays with human perception, making some dots appear and disappear as the viewer shifts focus.

A detailed circuit diagram featuring the LMR33630 integrated circuit. The schematic illustrates a DC-DC converter setup with labeled input and output voltage points, passive components, and clear wiring paths.

文章标签

Analog Devices
电源
门极和功率驱动器
电源管理

Related news articles

查看所有