Arrow Electronics Components Online
SN74128D|TI|simage
SN74128D|TI|limage
Logic Gates

SN74128D

NOR Gate 4-Element 2-IN 14-Pin SOIC Tube

Texas Instruments

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    TTL
  • Logic Function
    NOR
  • Number of Elements per Chip
    4
  • Number of Element Inputs
    2-IN
  • Number of Output Enables per Element
    0
  • Number of Selection Inputs per Element
    0
  • Number of Element Outputs
    1
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    18@5V
  • Absolute Propagation Delay Time (ns)
    18
  • Output Type
    Push-Pull
  • Maximum Low Level Output Current (mA)
    48
  • Maximum High Level Output Current (mA)
    -42.4
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Propagation Delay Test Condition (pF)
    150
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing
订单数量

文档和资源

数据表
设计资源