Arrow Electronics Components Online
CMM2718AT42116TR|SAMESKY|simage
CMM2718AT42116TR|SAMESKY|originalImage
麦克风

CMM-2718AT-42116-TR

Mic Omni-Directional 300Ohm -42dB 2V Rectangle Solder Pad

Same Sky (formerly CUI Devices)
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8518.10.80.30
  • Automotive
    No
  • PPAP
    No
  • Technology
    MEMS
  • Frequency Range (Hz)
    50 to 10000
  • Sensitivity (dB)
    -42
  • Minimum S/N Ratio (dB)
    57(Typ)
  • Maximum Impedance (Ohm)
    300
  • Maximum Current Consumption (mA)
    0.16
  • Minimum Operating Supply Voltage
    1.5V
  • Typical Operating Supply Voltage
    2V
  • Maximum Operating Supply Voltage
    3.6V
  • Directivity
    Omni-Directional
  • Shape
    Rectangle
  • Termination Method
    Solder Pad
  • Product Weight (g)
    0.02
  • Product Length (mm)
    2.75
  • Product Depth (mm)
    1.85
  • Product Height (mm)
    0.95

文档和资源

数据表
设计资源