产品技术规范
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
Yes
PPAP
Unknown
Type
Decoder
ADC/DAC Resolution (bit)
10
Number of ADCs
4
Signal to Noise Ratio (dB)
50
Standard Input Type
NTSC|PAL
Standard Output Type
ITU-R BT.656
Minimum Operating Supply Voltage (V)
1.35|3
Typical Operating Supply Voltage (V)
1.5|3.3
Maximum Operating Supply Voltage (V)
1.65|3.6
Maximum Power Dissipation (mW)
1000
Power Supply Type
Analog
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1
Package Width
10
Package Length
10
PCB changed
64
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
64