Arrow Electronics Components Online
DS1245Y70IND+|ADI|simage
DS1245Y70IND+|ADI|limage
NVRAM

DS1245Y-70IND+

NVRAM NVSRAM Parallel 1Mbit 5V 32-Pin EDIP Tube

Analog Devices
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    3A991.b.2.a
  • 环保无铅
    Active
  • 美国海关商品代码
    8473.30.11.40
  • Automotive
    No
  • PPAP
    No
  • NVRAM Type
    NVSRAM
  • Chip Density (bit)
    1M
  • Organization
    128Kx8
  • Data Bus Width (bit)
    8
  • Maximum Access Time (ns)
    70
  • Interface Type
    Parallel
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Operating Current (mA)
    85
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    10.92(Max)
  • Package Width
    18.8(Max)
  • Package Length
    44.2(Max)
  • PCB changed
    32
  • Standard Package Name
    DIP
  • Supplier Package
    EDIP
  • Pin Count
    32
  • Lead Shape
    Through Hole

文档和资源

数据表
设计资源