麦克风
CMM-4737DT-26186-TR
Mic Omni-Directional 300Ohm -26dB 2V Rectangle Solder Pad
Same Sky (formerly CUI Devices)产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8518.10.80.30
Automotive
No
PPAP
No
Technology
MEMS
Frequency Range (Hz)
100 to 10000
Sensitivity (dB)
-26
Minimum S/N Ratio (dB)
58(Typ)
Maximum Impedance (Ohm)
300
Maximum Current Consumption (mA)
0.75
Minimum Operating Supply Voltage
1.6V
Typical Operating Supply Voltage
2V
Maximum Operating Supply Voltage
3.6V
Directivity
Omni-Directional
Shape
Rectangle
Termination Method
Solder Pad
Product Weight (g)
0.025
Product Length (mm)
4.72
Product Depth (mm)
3.76
Product Height (mm)
1.25