产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
COMPONENTS
Automotive
No
PPAP
No
Type
Chip
Phototransistor Type
Phototransistor
Lens Shape Type
Domed
Material
Silicon
Number of Channels per Chip
1
Polarity
NPN
Half Intensity Angle Degrees (°)
20
Viewing Orientation
Top View
Peak Wavelength (nm)
850
Maximum Light Current (uA)
20000(Typ)
Maximum Collector Current (mA)
50
Maximum Dark Current (nA)
100
Maximum Collector-Emitter Voltage (V)
70
Maximum Collector-Emitter Saturation Voltage (V)
0.3
Maximum Power Dissipation (mW)
250
Fabrication Technology
NPN Transistor
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Diameter
5.5
Mounting
Through Hole
Package Height
6.15
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-206AA
Pin Count
3
Lead Shape
Through Hole

