Arrow Electronics Components Online
122020I5120M4|BOURNS|simage
122020I5120M4|BOURNS|originalImage
浪涌抑制器

1220-20-I5-120M4

Surge Suppressors 10kA (120VAC/208VAC)/(120VAC/240VAC) Through Hole Surge Protector

Bourns
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Surge Protector
  • Technology
    MOV
  • Modes of Protection
    L-G|L-N|N-PE
  • Housing Material
    Thermoplastic
  • Maximum Response Time (ns)
    25
  • Maximum Surge Current
    25
  • Typical Line Current
    10kA
  • Typical Line Voltage
    (120VAC/208VAC)|(120VAC/240VAC)
  • Maximum Clamping Voltage
    150VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    42
  • Product Depth (mm)
    15.8
  • Product Height (mm)
    44.2
  • Mounting
    Through Hole

文档和资源

数据表
设计资源