产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8544.42.20.00
Automotive
No
PPAP
No
Type
Surge Protector
Technology
MOV
Modes of Protection
L-G|L-N|N-PE
Housing Material
Thermoplastic
Maximum Response Time (ns)
25
Maximum Surge Current
25
Typical Line Current
10kA
Typical Line Voltage
(120VAC/208VAC)|(120VAC/240VAC)
Maximum Clamping Voltage
150VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
42
Product Depth (mm)
15.8
Product Height (mm)
44.2
Mounting
Through Hole