EVAL-MELODY-5

EVAL-MELODY-5, Audio/Video Evaluation Board for Routing DVI/HDMI Video and Decoding high-quality Digital Audio Signals

EVAL-MELODY-5 Image (Sheet 1 of 39)
EVAL-MELODY-5 Image (Sheet 1 of 39)
EVAL-MELODY-5 Block Diagram (Sheet 2 of 40)
BOARD Power (Sheet 3 of 40)
SWITCHING REGULATOR for 3.3V and 1.8V (Sheet 4 of 40)
+36

제조업체

설명

EVAL-MELODY-5, Audio/Video Evaluation Board is a platform that allows users to evaluate the products intended for routing DVI/HDMI video and decoding high-quality digital audio signals. The evaluation board provides a Blackfin ADSP-BF524 processor for system control and two SHARC ADSP-21489 processors for audio decoding. Note that appropriate licenses must be verified to receive SHARC firmware, which supports audio decode firmware. This evaluation board includes high-bandwidth digital content protection (HDCP) technology and is only available to licensees of HDCP

관련 부품

부품 번호필터 유형관련 부품다운로드

Digital Signal Processors - DSPs

DSP Fixed-Point 32bit 300MHz 208-Pin CSP-BGA Tray

Linear Regulators

LDO Regulator Pos 0.8V to 5V 0.3A 5-Pin TSOT T/R

Operational Amplifiers - Op Amps

Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP Tube

Bus Line Transceivers

Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube

DC to DC Converter and Switching Regulator Chip

Conv DC-DC 2.75V to 5.5V Synchronous Step Down Dual-Out 0.8V/1.2V/1.5V/1.8V/2.5V/3.3V/0.6V 2A/2A/3A/1A 32-Pin LFCSP EP T/R

Crystals

Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R

Digital Signal Processors - DSPs

DSP Floating-Point 32bit/40bit 400MHz 176-Pin LQFP EP Tray

Audio CODECs

General Purpose Audio Codec 4ADC / 8DAC Ch 64-Pin LQFP Tray

관련 문서

EVAL-MELODY-5 BOM

EVAL-MELODY-5 Schematic