클럭 발생기 및 신디사이저
ZL30271LDG1
Clock Generator 9.72MHz to 400MHz-IN 750MHz-OUT 64-Pin VQFN EP Tray
Microchip Technology제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
20|10
Clock Input Frequency (MHz)
9.72 to 400
Maximum Output Frequency (MHz)
750
Typical Duty Cycle (%)
50
Input Logic Level
CMOS|Crystal
Output Logic Level
HCSL|LVCMOS|LVDS|LVPECL
Minimum Operating Supply Voltage (V)
1.71/3.135
Maximum Operating Supply Voltage (V)
1.89/3.465
Maximum Power Dissipation (mW)
800(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.88
Package Width
9
Package Length
9
PCB changed
64
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
64