커넥터 헤더 및 PCB 콘센트
WTB26SAD9SY
Conn Wire to Board RCP 26 POS 1.27mm Solder ST Top Entry Thru-Hole AirBorn
AirbornW Series
AirBorn W Series Connectors, from Molex, meet the MIL-DTL-55302 standard and are widely relied upon across Military, Defense, and Industrial sectors. When the stakes are high and failure is not an option, these durable connectors deliver consistent performance, even under the most demanding and harsh environmental conditions.
Rugged PCB Connectors - AirBorn W Series
Additional content
- Download Product Catalog: W Series .100 PCB Connector Catalog .pdf
Key Features
- 0.100" (2.54mm) contact spacing
- 1, 2, 3, 4 & miscellaneous row options
- 3-208 contacts
- Field proven, flight-heritage technology used in the Space Shuttles, Mars Rovers and the GOES-16 & Milstar Satellites
- 3 reliable points-of-contact
- Straight, right-angle, card-edge, I/O & connector saver
- Plastic body
- MIL-DTL-55302 qualification
Industries
- Military & Defense
- Aerospace
- Medical Equipment
제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
No
PPAP
No
Type
Wire to Board
Gender
RCP
Number of Contacts
26
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Row Spacing (mm)
2.54
Speed Rating (Gbps)
1
Maximum Current Rating (A)
5
Maximum Voltage Rating
1000V
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
5
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Product Length (mm)
54.61
Product Depth (mm)
6.35
Product Height (mm)
11.81
Tradename
AirBorn
Mounting
Through Hole