Arrow Electronic Components Online
TPS72515KTTR|TI|simage
TPS72515KTTR|TI|limage
선형 조절기

TPS72515KTTR

LDO Regulator Pos 1.5V 1A 6-Pin(5+Tab) DDPAK T/R

Texas Instruments

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    1.5
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    1.8
  • Maximum Input Voltage (V)
    6
  • Reference Voltage (V)
    1.263
  • Line Regulation
    0.15%/V
  • Load Regulation
    0.25%/A
  • Typical Ground Current @ Full Load (mA)
    0.21
  • Junction to Ambient
    23°C/W
  • Junction to Case
    2°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection|Under Voltage Lockout
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.83(Max)
  • Package Width
    9.65(Max)
  • Package Length
    10.67(Max)
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DDPAK
  • Pin Count
    6
  • Lead Shape
    Gull-wing
주문 수량

문서 및 자료

데이터시트
디자인 리소스