PMIC 솔루션
TPS43330QDAPRQ1
Power Management Multi-Channel IC 4V to 40V Automotive 38-Pin HTSSOP EP T/R
Texas Instruments제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
NRND
미국 세관 상품 코드
8542.39.00.90
Automotive
Yes
PPAP
Yes
Function
Power Management Multi-Channel IC
Maximum Switching Frequency (kHz)
150 to 600
Input Voltage (V)
4 to 40
Minimum Operating Supply Voltage (V)
4
Maximum Operating Supply Voltage (V)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
6.2(Max) mm
Package Length
12.6(Max) mm
PCB changed
38
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
38
Lead Shape
Gull-wing