제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
SVHC
Yes
Automotive
No
PPAP
No
Category
Transceiver
Maximum Data Rate
3.75Gbps
Maximum RF Operating Frequency Range (MHz)
0.04 to 100
Maximum RF Operating Frequency (MHz)
100
Operating Band Frequency (MHz)
20 to 100
Minimum Operating Supply Voltage
1.62V|3V
Typical Operating Supply Voltage
1.8V|3.3V
Maximum Operating Supply Voltage
1.98V|3.6V
Maximum Power Dissipation (mW)
2000
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Surface Mount
Package Height
0.9
Package Width
6.1
Package Length
17
PCB changed
64
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
64
주문 수량