Arrow Electronic Components Online
No Image Available
LVDS

THC63LVD1024

LVDS Receiver 945Mbps 144-Pin LQFP

THine Electronics
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Receiver
  • Number of Drivers
    67
  • Number of Receivers
    10
  • Number of Elements per Chip
    5
  • Transmission Data Rate (Mbps)
    945
  • Minimum Clock Frequency (MHz)
    8
  • Maximum Clock Frequency (MHz)
    135
  • Input Signal Type
    CMOS|TTL
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Differential Input Low Threshold Voltage (V)
    -0.1
  • Differential Input High Threshold Voltage (V)
    0.1
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Input Current (uA)
    10
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    20
  • Package Length
    20
  • PCB changed
    144
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    144
  • Lead Shape
    Gull-wing
주문 수량

문서 및 자료

데이터시트
디자인 리소스