충전 펌프
TC7660SCPA
Charge Pump INV/STPUP -12V to -1.5V/3V to 24V 20mA 8-Pin PDIP Tube
Microchip Technology제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Function
Inverting/Step Up
Output Type
Adjustable
Output Voltage (V)
-12 to -1.5|3 to 24
Minimum Operating Supply Voltage (V)
1.5
Maximum Operating Supply Voltage (V)
12
Maximum Supply Current (mA)
0.16
Maximum Power Dissipation (mW)
730
Output Current (mA)
20
Maximum Switching Frequency (kHz)
45(Typ)
Efficiency (%)
98(Typ)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Through Hole
Package Height
3.3
Package Width
6.35
Package Length
9.27
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole
주문 수량