Arrow Electronic Components Online
TAS2505IRGER|TI|simage
TAS2505IRGER|TI|limage
오디오 앰프

TAS2505IRGER

Audio Amp Headphone/Speaker 1-CH Mono 1.7W Class-D 24-Pin VQFN EP T/R

Texas Instruments

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 친환경 무연
    Active
  • Automotive
    No
  • PPAP
    No
  • Function
    Headphone/Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.01%
  • Output Signal Type
    Differential|Single
  • Output Type
    1-Channel Mono
  • Typical Output Voltage
    1.4V
  • Minimum Dual Supply Voltage (V)
    1.5|1.65|2.7
  • Typical Dual Supply Voltage (V)
    1.8|3|5
  • Maximum Dual Supply Voltage (V)
    1.95|5.5
  • Maximum Input Bias Current (uA)
    55(Typ)@1.8V|55(Typ)@3.6V
  • Minimum Load Resistance (Ohm)
    4
  • Power Supply Type
    Triple
  • Maximum Output Power x Channels @ Load (W)
    2x1@4Ohm
  • Typical Output Power x Channels @ Load (W)
    1.7x1@8Ohm|0.018x1@16Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
주문 수량

문서 및 자료

데이터시트
디자인 리소스