Arrow Electronic Components Online
SQP500JB3R3|YAGEO|simage
SQP500JB3R3|YAGEO|limage
저항 고정 단일 통과 홀

SQP500JB-3R3

Res Wirewound 3.3 Ohm 5% 5W ±300ppm/°C Cement AXL Bulk

YAGEO
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8533.21.00.80
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    3.3
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    350
  • Power Rating (W)
    5
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±300
  • Temperature Range @ Derated Power (°C)
    40 to 275
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Cement
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Bulk
  • Package Shape
    Rectangular
  • Product Length (mm)
    22
  • Product Depth (mm)
    9.5
  • Product Height (mm)
    9
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    32
  • Length Tolerance (mm)
    ±1.5
  • Depth Tolerance (mm)
    ±1
  • Height Tolerance (mm)
    ±1
  • Mounting
    Through Hole
주문 수량

문서 및 자료

데이터시트
디자인 리소스