오디오 트랜스포머
SP-22
Audio Transformer 4.48:1:1 1000Vrms 1.05KOhm Prim. DCR 146Ohm/168Ohm Sec. DCR 6 Terminal Pin Thru-Hole
Triad Magnetics제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.40.85.00
Automotive
Unknown
PPAP
Unknown
Transformer Type
Audio Transformer
Turns Ratio
4.48:1:1
Primary Side Voltage (V)
150
Primary Side Impedance (Ohm)
10K
Secondary Side Impedance (Ohm)
2K/0.5K
Maximum DCR Primary Side (Ohm)
1.05K
Maximum DCR Secondary Side (Ohm)
146/168
High Potential
1000Vrms
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
6
Frequency Response
±2dB
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
DIP
Packaging
Carton
Product Length (mm)
7.87
Product Depth (mm)
10.4
Product Height (mm)
11.8