제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
Power
Gender
PL
Number of Contacts
1
Number of Terminals
1
Number of Ports
1
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
250
Maximum Voltage Rating
1500VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
IP Rating
IP67
Housing Color
Orange
Product Length (mm)
74.5
Tradename
SurLok Plus™
Mounting
Cable Mount
Contact Material
Copper Alloy

