커넥터 헤더 및 PCB 콘센트
SL-132-G-10
Conn Socket Strip SKT 32 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Samtec제품 기술 사양
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
32
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
1/Contact
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
81.28
Product Depth (mm)
2.54
Product Height (mm)
3.1
Tail Length (mm)
2.74
Mounting
Through Hole

