저항 고정 단일 통과 홀
RNF14BBE32K4
Res Metal Film 32.4K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C AXL Bulk
Stackpole Electronics, Inc제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8533.21.00.90
Automotive
No
PPAP
No
Resistance Value (Ohm)
32.4K
Tolerance
0.1%
Maximum Voltage Rating (V)
250
Power Rating (W)
0.25 (1/4)
Technology
Metal Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±25
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Bulk
Package Shape
Cylindrical
Product Diameter (mm)
2.35
Product Length (mm)
6.35
Lead Diameter (mm)
0.56
Lead Length (mm)
28
Mounting
Through Hole

