저항 고정 단일 통과 홀
RNC55J1002BRB14
Res Metal Film 10K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C 0.01% Epoxy AXL Bulk
Vishay제품 기술 사양
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8533.21.00.30
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Resistance Value (Ohm)
10K
Tolerance
0.1%
Maximum Voltage Rating (V)
200
Power Rating (W)
0.1 (1/10)
Technology
Metal Film
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Temperature Coefficient (ppm/°C)
±25
Temperature Range @ Derated Power (°C)
125 to 175
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Epoxy
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Bulk
Package Shape
Cylindrical
Product Diameter (mm)
2.39
Product Length (mm)
6.35
Product Weight (g)
0.35
Lead Diameter (mm)
0.64
Lead Length (mm)
38.1
Diameter Tolerance (mm)
±0.3
Length Tolerance (mm)
+0.79|-1.17
Failure Rate
R
Mounting
Through Hole

