Arrow Electronic Components Online
PSOT05LFT7|PROTEK|simage
PSOT05LFT7|PROTEK|limage
ESD 억제기

PSOT05-LF-T7

ESD Suppressor TVS Uni-Dir 5V 3-Pin SOT-23 T/R

ProTek Devices
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single Dual Anode
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    5
  • Minimum Breakdown Voltage (V)
    6
  • Maximum Clamping Voltage (V)
    9.8@8/20us
  • Maximum Peak Pulse Current (A)
    1@8/20us
  • Maximum Reverse Leakage Current (uA)
    20
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    500@8/20us
  • Capacitance Value (pF)
    350(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Fail Safe Protection
    No
  • Mounting
    Surface Mount
  • Package Height
    1.11(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3.04(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
주문 수량

문서 및 자료

데이터시트
디자인 리소스