마이크로컨트롤러 - MCU
PIC16F1454-E/JQ
MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 16-Pin UQFN EP Tube
Microchip Technology제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.31.00.30
Automotive
Yes
PPAP
Unknown
Family Name
PIC16
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
48
Maximum Clock Rate (MHz)
48
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
14KB
RAM Size
1KB
Programmability
Yes
Interface Type
I2C/SPI/USART/USB
Number of I/Os
11
No. of Timers
3
PWM
2
USART
1
UART
0
USB
1
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Parallel Master Port
No
Real Time Clock
Yes
Minimum Operating Supply Voltage (V)
2.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
800
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.48
Package Width
4
Package Length
4
PCB changed
16
Standard Package Name
QFN
Supplier Package
UQFN EP
Pin Count
16
Lead Shape
No Lead

