Phototransistors
OP516C
Phototransistor Module Silicon 935nm 2-Pin Bag
TT Electronics / Optek Technology제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
No
PPAP
No
Type
Module
Phototransistor Type
Phototransistor
Lens Shape Type
Circular
Material
Silicon
Number of Channels per Chip
1
Polarity
NPN
Viewing Orientation
Top View
Peak Wavelength (nm)
935
Maximum Collector Current (mA)
50
Maximum Dark Current (nA)
100
Maximum Emitter-Collector Voltage (V)
5
Maximum Collector-Emitter Voltage (V)
30
Maximum Collector-Emitter Saturation Voltage (V)
0.4
Maximum Power Dissipation (mW)
100
Fabrication Technology
NPN Transistor
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Diameter
2.41
Mounting
Through Hole
Package Height
2.79
PCB changed
2
Pin Count
2