송풍기와 팬
OD4020-24MB
DC Fan Axial Ball Bearing 24V 14V to 26.4V 7.5CFM 30.3dB 40 X 40 X 20mm Middle Speed
ORION FANS제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
14 to 26.4
Line Current (A)
0.05 to 0.07
Power Rating (W)
1.68
Typical Speed (r/min)
6475
Maximum Airflow (CFM)
7.5
Maximum Static Pressure
0.17inH2O
Noise Level (dB)
30.3
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 20
Mounting
Flange Mount
Protection
Auto Restart|Impedance|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
20
Special Features
Middle Speed