Arrow Electronic Components Online
OD127AP12LB|ORIONFAN|simage
OD127AP12LB|ORIONFAN|limage
송풍기와 팬

OD127AP-12LB

DC Fan Axial Ball Bearing 12V 9V to 13.8V 86CFM 30dB 127 X 127 X 38.5mm Low Speed

ORION FANS
데이터시트 

제품 기술 사양
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    9 to 13.8
  • Line Current (A)
    0.2
  • Typical Speed (r/min)
    1900
  • Maximum Airflow (CFM)
    86
  • Maximum Static Pressure
    0.23inH2O
  • Noise Level (dB)
    30
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    127 X 127 X 38.5
  • Mounting
    Flange Mount
  • Protection
    Auto Restart|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    75
  • Product Length (Metric) (mm)
    127
  • Product Depth (Metric) (mm)
    127
  • Product Height (Metric) (mm)
    38.5
  • Special Features
    Low Speed
주문 수량

문서 및 자료

데이터시트
디자인 리소스