OA564KE|OHMITE|simage
OA564KE|OHMITE|limage
저항 고정 단일 통과 홀

OA564KE

Res Carbon Composition 560K Ohm 10% 1W Molded AXL

Ohmite
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    560K
  • Tolerance
    10%
  • Maximum Voltage Rating (V)
    500
  • Power Rating (W)
    1
  • Technology
    Carbon Composition
  • Maximum Operating Temperature (°C)
    130
  • Temperature Range @ Derated Power (°C)
    70 to 130
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Molded
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    6
  • Product Length (mm)
    15
  • Lead Diameter (mm)
    0.92
  • Lead Length (mm)
    30
  • Mounting
    Through Hole

문서 및 자료

데이터시트
디자인 리소스