Arrow Electronic Components Online
NTE5645|NTE_ELEC|simage
NTE5645|NTE_ELEC|limage
삼삭

NTE5645

TRIAC 600V 100A 3-Pin(3+Tab) TO-220 Isolated

NTE Electronics
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Not Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Obsolete
  • 미국 세관 상품 코드
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    5(Typ)
  • Maximum Gate Trigger Voltage (V)
    2.5
  • Maximum Gate Trigger Current (mA)
    80
  • Surge Current Rating (A)
    100
  • Maximum Holding Current (mA)
    50
  • Repetitive Peak Reverse Voltage (V)
    600
  • Peak On-State Voltage (V)
    2.2@14A
  • Repetitive Peak Forward Blocking Voltage (V)
    600
  • Repetitive Peak Off-State Current (mA)
    2
  • AC Switch
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Length
    10.67(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220 Isolated
  • Pin Count
    3
  • Lead Shape
    Through Hole

We don't have prices now, please check later.

주문 수량

문서 및 자료

데이터시트
디자인 리소스