인덕터 표면 실장
NRV2012T1R0NGFV
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 1.65A 0.0876Ohm DCR T/R Automotive AEC-Q200
TAIYO YUDEN제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
1u
Tolerance
30%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
1.65
Maximum Saturation Current (A)
2.2
Maximum DC Resistance (Ohm)
0.0876
Quality Test Frequency (Hz)
100K
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.1
Mounting
Surface Mount
Maximum Product Depth (mm)
2.1
Maximum Product Height (mm)
1.2