제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
4@±15V
Minimum Single Supply Voltage (V)
10
Maximum Single Supply Voltage (V)
30
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±9|±12
Maximum Dual Supply Voltage (V)
±15
Maximum Input Offset Current (uA)
0.15@±15V
Typical Input Bias Current (uA)
0.2@±15V
Maximum Input Bias Current (uA)
0.8@±15V
Maximum Quiescent Current (mA)
16@±15V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
5@±15V
Typical Input Noise Voltage Density (nV/rtHz)
8@±15V
Typical Voltage Gain (dB)
100
Typical Noninverting Input Current Noise Density (pA/rtHz)
2.7@±15V
Minimum CMRR (dB)
70
Minimum CMRR Range (dB)
70 to 71
Typical Gain Bandwidth Product (MHz)
10
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
현재 가격 정보를 제공할 수 없습니다. 나중에 다시 확인해 주세요.
주문 수량

