제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.10.00.50
SVHC
Yes
Automotive
No
PPAP
No
Type
TVS
Configuration
Dual Common Cathode
Direction Type
Uni-Directional
Number of Elements per Chip
2
Maximum Working Voltage (V)
22
Maximum Clamping Voltage (V)
38
Maximum Peak Pulse Current (A)
1
Maximum Reverse Leakage Current (uA)
0.005
Maximum Power Dissipation (mW)
440
Peak Pulse Power Dissipation (W)
40
Capacitance Value (pF)
60
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.4(Max)
Package Length
3(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
주문 수량

