Arrow Electronic Components Online
MKS2PIDC48|OMRON|simage
MKS2PIDC48|OMRON|limage
전력 릴레이

MKS2PI DC48

Power Relay 48VDC 10A DPDT(34.5x34.5x53.3)mm Socket

Omron
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.41.00.50
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    48
  • Coil Current (mA)
    28.1
  • Coil Resistance (Ohm)
    1.71K
  • Maximum Pick-Up Voltage
    38.4VDC
  • Minimum Dropout Voltage
    7.2VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    250
  • Maximum Switching Current (A)
    10
  • Operate Time (ms)
    30
  • Release Time (ms)
    20
  • LED Indicator
    No
  • Push to Test Button
    Yes
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Socket
  • Termination Style
    8-Pin Circular Plug
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    90
  • Product Length (mm)
    34.5
  • Product Depth (mm)
    34.5
  • Product Height (mm)
    53.3

문서 및 자료

데이터시트
디자인 리소스