제품 기술 사양
유럽 연합 RoHS 명령어
Supplier Unconfirmed
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.20
Automotive
No
PPAP
No
Military Standard
MIL-C-26482
Military Standard Series
Series II
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Polarization
Y
Number of Ports
1
Number of Contacts
41
Number of Terminals
41
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
20-41
Less Contact
No
Shell Plating
Black Anodize
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Product Length (mm)
37.21
Product Depth (mm)
36.9
Product Height (mm)
36.9

