커넥터 D-서브미니어처
M83513/01-HN
Conn Micro-D PIN 100 POS 0.64mm Solder Cup ST Panel Mount 100 Terminal 1 Port Dura-Con™
Cinch Connectivity Solutions제품 기술 사양
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
Micro-D
Gender
PL
Number of Contacts
100
Number of Terminals
100
Number of Ports
1
Number of Rows
4
Termination Method
Solder Cup
Terminal Pitch (mm)
0.64
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Shell Material
Aluminum Alloy
Shell Plating
Electroless Nickel
Less Contact
No
Product Length (mm)
54.86
Product Depth (mm)
15.39
Product Height (mm)
9.75
Tradename
Dura-Con™
Contact Plating
Gold
Contact Material
Copper Alloy
Mounting
Panel Mount

