제품 기술 사양
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
25
Number of Terminals
25
Number of Ports
1
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
11
Maximum Voltage Rating
300VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Shell Material
Steel
Shell Plating
Zinc Chromate
Shell Size
B
Product Length (mm)
53.04
Product Depth (mm)
12.55
Product Height (mm)
16.28
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Cable Mount
주문 수량