DC-DC 변환기 및 스위칭 레귤레이터 모듈
LTM4615IV#PBF
Triple Output, Low Voltage DC/DC μModule (Power Module) Regulator
Analog Devices제품 기술 사양
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Isolation
Non-Isolated
Number of Outputs
3
Minimum Input Voltage (V)
2.375
Maximum Input Voltage (V)
5.5
Output Voltage (V)
0.8 to 5
Output Current (A)
4|1.5
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.007
Maximum Switching Frequency (kHz)
1250(Typ)
Switching Regulator
Yes
Efficiency (%)
95
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tray
Product Weight (g)
1.6
Output Type
Adjustable
Mounting
Surface Mount
Package Height
2.82
Package Width
15
Package Length
15
PCB changed
144
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
144
Lead Shape
No Lead