DC to DC 컨트롤러
LTC7840HUFD#PBF
DC/DC Cntrlr Dual-OUT Step Up 0.1A 450kHz 28-Pin QFN EP Tube
Analog Devices제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.31.00.30
Automotive
Yes
PPAP
No
Number of Outputs
2
Topology
Step Up
Maximum Output Current (A)
0.1
Maximum Switching Frequency (kHz)
450
Minimum Input Voltage (V)
5.5
Maximum Input Voltage (V)
60
Operating Supply Voltage Range (V)
5.5 to 60
Maximum Supply Current (mA)
5
Typical Gate Driver Pull Up Resistance (Ohm)
2
Typical Gate Driver Pull Down Resistance (Ohm)
1
Minimum Switching Frequency (kHz)
50
Synchronous Rectifier
No
Synchronous Clock
Yes
Control Method
PWM
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4
Package Length
5
PCB changed
28
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
28
Lead Shape
No Lead
주문 수량

