LMH6554LEE/NOPB|TI|simage
LMH6554LEE/NOPB|TI|limage
특수 목적 증폭기

LMH6554LEE/NOPB

SP Amp DIFF AMP Single ±2.625V/5.25V 14-Pin UQFN T/R

Texas Instruments

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Differential Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Maximum Voltage Gain Range (dB)
    <35
  • Maximum Voltage Gain (dB)
    0
  • Minimum CMRR Range (dB)
    75 to 85
  • Minimum CMRR (dB)
    83(Typ)
  • Minimum PSRR (dB)
    74
  • Output Type
    Differential
  • Typical Output Current (mA)
    150@±2.5V
  • Maximum Input Offset Voltage (mV)
    16(Min)@±2.5V
  • Maximum Operating Supply Voltage (V)
    ±2.625|5.25
  • Maximum Supply Voltage Range (V)
    5 to 7
  • Minimum Single Supply Voltage (V)
    4.7
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5.25
  • Minimum Dual Supply Voltage (V)
    ±2.35
  • Maximum Dual Supply Voltage (V)
    ±2.625
  • Maximum Input Bias Current (uA)
    10@±2.5V
  • Maximum Input Resistance (MOhm)
    0.18(Typ)@±2.5V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single|Dual
  • Mounting
    Surface Mount
  • Package Height
    0.6(Max)
  • Package Width
    2.5
  • Package Length
    2.5
  • PCB changed
    14
  • Standard Package Name
    QFN
  • Supplier Package
    UQFN
  • Pin Count
    14
  • Lead Shape
    No Lead

문서 및 자료

데이터시트
디자인 리소스