DC to DC 변환기 및 스위칭 레귤레이터 칩
LM25011Q1MY/NOPB
Conv DC-DC 6V to 42V Step Down Single-Out 2.51V to 40V 2A Automotive AEC-Q100 10-Pin HVSSOP EP T/R
Texas Instruments제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
Step Down
Isolation
Non-Isolated
Output Type
Adjustable
Maximum Switching Frequency (kHz)
50 to 2000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
2.51 to 40
Maximum Output Current (A)
2
Minimum Input Voltage (V)
6
Maximum Input Voltage (V)
42
Operating Supply Voltage Range (V)
6 to 42
Typical Quiescent Current (uA)
1200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3.1(Max) mm
Package Length
3.1(Max) mm
PCB changed
10
Standard Package Name
SO
Supplier Package
HVSSOP EP
Pin Count
10
Lead Shape
Gull-wing
주문 수량

