Arrow Electronic Components Online
LM1876TF/NOPB|TI|limage
LM1876TF/NOPB|TI|simage
오디오 앰프

LM1876TF/NOPB

Audio Amp Speaker 2-CH Stereo 22W Class-AB 15-Pin(15+Tab) TO-220 Tube

Texas Instruments

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.33.00.01
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • Typical Gain Bandwidth Product (MHz)
    7.5
  • THDN
    0.08%@8Ohm@30W
  • Output Signal Type
    Single
  • Output Type
    2-Channel Stereo
  • Maximum Input Offset Voltage (mV)
    15
  • Minimum Single Supply Voltage (V)
    20
  • Typical Single Supply Voltage (V)
    24|28
  • Maximum Single Supply Voltage (V)
    64
  • Minimum Dual Supply Voltage (V)
    ±10
  • Typical Dual Supply Voltage (V)
    ±12|±15|±18|±24|±28
  • Maximum Dual Supply Voltage (V)
    ±32
  • Maximum Input Bias Current (uA)
    0.5@±22V
  • Maximum Quiescent Current (mA)
    80@±22V
  • Power Supply Type
    Single|Dual
  • Typical Output Power x Channels @ Load (W)
    22x2@4Ohm
  • Maximum Power Dissipation (mW)
    62500
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    10.64
  • Package Width
    4.5
  • Package Length
    20.02
  • PCB changed
    15
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    15
주문 수량

문서 및 자료

데이터시트
디자인 리소스