제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.10.00.70
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
1000
Peak Average Forward Current (A)
4@Ta=50°C
Peak RMS Reverse Voltage (V)
700
Peak Non-Repetitive Forward Surge Current (A)
125
Maximum Forward Voltage (V)
1.1@4A
Peak Reverse Current (uA)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Box
Mounting
Through Hole
Package Height
16.3(Max)
Package Width
6.5(Max)
Package Length
19.5(Max)
PCB changed
4
Supplier Package
Case KBL
Pin Count
4

