제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Actuator Style
Top Slide
Pole Throw Configuration
SPDT
Switch Configuration
ON ON
Maximum Current Rating (A)
0.3@6VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
70
Electrical Life (Cycles)
5000
Actuator Color
Black
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
3
Housing Material
Nylon 4/6
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size Type
Sub-Miniature
Product Length (mm)
8.5
Product Depth (mm)
3.5
Product Height (mm)
5.5
We don't have prices now, please check later.
주문 수량

